- Home ›
- All Products›
- 9971MMN
9971MMN
Xcelite / Apex
Interchangeable blade, 1.27 mm, hexagon, BL 101.6 mm, L 101.6 mm, 9971MMN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Interchangeable blade, 1.27 mm, hexagon, BL 101.6 mm, L 101.6 mm, 9971MMN
Search Keywords: 9971MMN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Xcelite / Apex
-
Part No:9971MMN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CN
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$15.67
25
$14.20
50
$13.57
100
$12.99
250
$12.45
500
$12.12
1,000 +
$11.94
Click for Quote
Log in
to unlock special pricing