- Home ›
- All Products›
- 74479876210C
74479876210C
Wurth Electronics
Fixed Ind 1UH 1.8A 75 Mohm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Fixed Ind 1UH 1.8A 75 Mohm SMD
Search Keywords: 74479876210C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wurth Electronics
-
Part No:74479876210C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,425
Can Ship immediately
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.443
800
$0.418
3,200
$0.405
8,100
$0.392
25,500 +
$0.373
Click for Quote
Log in
to unlock special pricing