Image is representational - see manufacturer specifications

World Products Authorized Distributor

WFCB-058C

Diode TVS Single Bi-Dir 58V 2-Pin Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Diode TVS Single Bi-Dir 58V 2-Pin Box/Tray
Search Keywords: WFCB058C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: World Products
Part No: WFCB-058C
Unit of Measure: Per Each
RoHS: Yes
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20000
Configuration: Single
Maximum Clamping Voltage: 110 V
Direction Type: Bi-Directional
Maximum Peak Pulse Current: 6000 A
Family: WFCB-058C
Dimension: 13(Max) x 13(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WFCB-058C RoHS compliant?
Yes, WFCB-058C is RoHS compliant.
What is the lead time for WFCB-058C?
The standard lead time for WFCB-058C is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
16 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$34.74
10,000
$17.75
15,000
$12.08
20,000 +
$11.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!