- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- WFCA-030C
WFCA-030C
World Products
Diode TVS Single Bi-Dir 30V 2-Pin Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Bi-Dir 30V 2-Pin Box/Tray
Search Keywords: WFCA030C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:WFCA-030C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20 -
Direction Type:Bi-Directional
-
Family:WFCA-030C
-
Dimension:13(Max) x 13(Max) mm
-
Maximum Peak Pulse Current:3000 A
-
Configuration:Single
-
Maximum Clamping Voltage:50 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
20
$4.28
60
$4.15
100
$3.96
260
$3.85
500
$3.64
1,000
$3.54
2,500
$3.45
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing