- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ53D911K
VZ53D911K
World Products
Var MOV 550VAC/745VDC 70000A 1001V Straight Strap Terminal Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 550VAC/745VDC 70000A 1001V Straight Strap Terminal Bulk
Search Keywords: VZ53D911K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ53D911K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Varistor Voltage:1001 V
-
Clamping Voltage:1500 V
-
Clamping Current:500 A
-
Mounting:Through Hole
-
Dimension:11.5 x 78.1 x 61 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:70000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$37.95
50
$23.36
75
$18.49
100 +
$18.12
Click for Quote
Log in
to unlock special pricing