- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ40D112K
VZ40D112K
World Products
Var MOV 680VAC/895VDC 40000A 1170.4V Straight Strap Terminal Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 680VAC/895VDC 40000A 1170.4V Straight Strap Terminal Bulk
Search Keywords: VZ40D112K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ40D112K
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
40 -
Varistor Voltage:1170.4 V
-
Clamping Voltage:1815 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:48 x 12 x 63.1 mm
-
Maximum AC Voltage Rating:680 V
-
Maximum DC Voltage Rating:895 V
-
Maximum Surge Current:40000 A
-
Lead Style:Straight Strap Terminal
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$32.83
20
$24.62
30
$22.98
40 +
$22.52
Click for Quote
Log in
to unlock special pricing