- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20D911KBS
World Products
VZ20D911KBS
Var MOV 550VAC/745VDC 12000A 1001V Radial Bulk
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Var MOV 550VAC/745VDC 12000A 1001V Radial Bulk
Search Keywords: VZ20D911KBS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | World Products |
| Part No: | VZ20D911KBS |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533404000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is VZ20D911KBS RoHS compliant?
No, VZ20D911KBS is not RoHS compliant.
What is the lead time for VZ20D911KBS?
The standard lead time for VZ20D911KBS is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
100
$1.0559
300
$1.0151
500
$0.7864
1,000
$0.6759
2,500
$0.5900
5,000
$0.5315
7,500
$0.5235
10,000 +
$0.4805
Click for Quote
Log in
to unlock special pricing