- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- VZ20D431KBS
VZ20D431KBS
World Products
Var MOV 275VAC/370VDC 12000A 473V Radial Bulk
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 275VAC/370VDC 12000A 473V Radial Bulk
Search Keywords: VZ20D431KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20D431KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$1.100
50
$0.994
100
$0.774
500
$0.600
1,000
$0.528
2,500
$0.469
5,000
$0.423
10,000 +
$0.387
Click for Quote
Log in
to unlock special pricing