- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ20D112KBS
VZ20D112KBS
World Products
Var MOV 680VAC/860VDC 10000A 1069V Radial
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 680VAC/860VDC 10000A 1069V Radial
Search Keywords: VZ20D112KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ20D112KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$1.119
300
$1.076
500
$0.833
1,000
$0.717
2,500
$0.626
5,000
$0.564
7,500
$0.555
10,000 +
$0.509
Click for Quote
Log in
to unlock special pricing