- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- VZ14E271KBS-N
VZ14E271KBS-N
World Products
Var MOV 180VAC/230VDC 6500A 311V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 180VAC/230VDC 6500A 311V Radial Bulk
Search Keywords: VZ14E271KBSN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ14E271KBS-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Varistor Voltage:311 V
-
Clamping Voltage:450 V
-
Clamping Current:50 A
-
Mounting:Through Hole
-
Dimension:4.5 x 20.5 x 16.5 mm
-
Maximum AC Voltage Rating:180 V
-
Maximum DC Voltage Rating:230 V
-
Maximum Surge Current:6500 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$0.4505
300
$0.4097
1,000
$0.2744
2,500
$0.2382
5,000
$0.2094
7,500
$0.2063
10,000
$0.1883
15,000 +
$0.1854
Click for Quote
Log in
to unlock special pricing