- Home ›
- All Products›
- VZ10D180KBS
VZ10D180KBS
World Products
Var 11VAC/14VDC 1000A 18V Radial Bulk
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var 11VAC/14VDC 1000A 18V Radial Bulk
Search Keywords: VZ10D180KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:VZ10D180KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
90
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
90
$0.368
100
$0.332
500
$0.232
1,000
$0.204
2,500
$0.181
5,000
$0.163
10,000 +
$0.149
Click for Quote
Log in
to unlock special pricing