- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- TVZ20EC911KBS
TVZ20EC911KBS
World Products
Var MOV 550VAC/745VDC 10000A 1001V Pin Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 550VAC/745VDC 10000A 1001V Pin Bulk
Search Keywords: TVZ20EC911KBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:TVZ20EC911KBS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Varistor Voltage:1001 V
-
Clamping Voltage:1500 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:12 x 30 x 23 mm
-
Maximum AC Voltage Rating:550 V
-
Maximum DC Voltage Rating:745 V
-
Maximum Surge Current:10000 A
-
Lead Style:Pin
-
Lead Pitch:N/A
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$1.361
250
$1.308
500
$0.876
1,000
$0.786
2,500
$0.700
5,000
$0.640
7,500
$0.631
10,000 +
$0.593
Click for Quote
Log in
to unlock special pricing