- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SA58ATR
SA58ATR
World Products
Diode TVS Single Uni-Dir 58V 500W 2-Pin DO-41 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode TVS Single Uni-Dir 58V 500W 2-Pin DO-41 T/R
Search Keywords: SA58ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:SA58ATR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000 -
Dimension:6.7 x 3.1 mm
-
Family:SA58A
-
Maximum Clamping Voltage:93.6 V
-
Direction Type:Uni-Directional
-
Maximum Peak Pulse Current:5.3 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2424
2,000
$0.2170
3,000
$0.2070
4,000
$0.1540
8,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing
Alternative Packaging