- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- RH1C-5S
RH1C-5S
World Products
Power Relay 5VDC 3A SPDT (( 21.3mm 16.18mm 14.78mm)) Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 5VDC 3A SPDT (( 21.3mm 16.18mm 14.78mm)) Through Hole
Search Keywords: RH1C5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:RH1C-5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$0.532
50
$0.522
100
$0.511
250
$0.501
500
$0.491
1,000
$0.481
2,500 +
$0.472
Click for Quote
Log in
to unlock special pricing