- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCY2130F30682
PCY2130F30682
World Products
Cap Film Suppression Y2 0.0068uF 300VAC PP 20% (18 X 5 X 11mm) Radial Wound 15mm 105°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression Y2 0.0068uF 300VAC PP 20% (18 X 5 X 11mm) Radial Wound 15mm 105°C Loose
Search Keywords: PCY2130F30682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCY2130F30682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:300 VAC
-
Capacitance Value:0.0068 uF
-
Tolerance:20 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 5 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
2,500
$0.138
5,000
$0.103
7,500
$0.096
10,000 +
$0.094
Click for Quote
Log in
to unlock special pricing