- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCX2339J65474
PCX2339J65474
World Products
Cap Film Suppression X2 0.47uF 305VAC PP 10% (26 X 7 X 16.5mm) Radial Wound 22.5mm 110°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 0.47uF 305VAC PP 10% (26 X 7 X 16.5mm) Radial Wound 22.5mm 110°C Loose
Search Keywords: PCX2339J65474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCX2339J65474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Dielectric:PP
-
Voltage:305 VAC
-
Capacitance Value:0.47 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 7 x 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.289
2,000
$0.216
3,000
$0.202
4,000 +
$0.198
Click for Quote
Log in
to unlock special pricing