- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- PCX2339J65155
PCX2339J65155
World Products
Cap Film Suppression X2 1.5uF 305VAC PP 10% (26 X 13 X 23mm) Radial Wound 22.5mm 110°C Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Film Suppression X2 1.5uF 305VAC PP 10% (26 X 13 X 23mm) Radial Wound 22.5mm 110°C Loose
Search Keywords: PCX2339J65155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:PCX2339J65155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:305 VAC
-
Capacitance Value:1.5 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:26 x 13 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.647
1,000
$0.485
1,500
$0.453
2,000 +
$0.444
Click for Quote
Log in
to unlock special pricing