- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV34D150K
EV34D150K
World Products
Var MOV 150VAC/200VDC 45000A 270V Radial Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 150VAC/200VDC 45000A 270V Radial Bulk
Search Keywords: EV34D150K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV34D150K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Varistor Voltage:270 V
-
Clamping Voltage:395 V
-
Clamping Current:300 A
-
Mounting:Through Hole
-
Dimension:37 x 5.15 x 48 mm
-
Maximum AC Voltage Rating:150 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Surge Current:45000 A
-
Lead Style:Radial
-
Lead Pitch:25.4 mm
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$4.45
25
$4.05
60
$3.98
120
$3.89
300
$3.81
540
$2.75
1,020
$2.54
2,520 +
$2.31
Click for Quote
Log in
to unlock special pricing