- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV22D850KW
EV22D850KW
World Products
Var MOV 850VAC/1120VDC 20000A 1540V Lead Wire Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Var MOV 850VAC/1120VDC 20000A 1540V Lead Wire Bulk
Search Keywords: EV22D850KW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV22D850KW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533404000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Varistor Voltage:1540 V
-
Clamping Voltage:2310 V
-
Clamping Current:175 A
-
Mounting:Through Hole
-
Dimension:28 x 12.88 x 28 mm
-
Maximum AC Voltage Rating:850 V
-
Maximum DC Voltage Rating:1120 V
-
Maximum Surge Current:20000 A
-
Lead Style:Lead Wire
-
Lead Pitch:N/R
-
Tolerance Voltage:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
32
Order Increment:
32
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
32
$6.64
64
$6.34
128
$6.16
256
$5.82
512
$5.73
1,024
$5.65
2,528
$5.45
5,024 +
$5.37
Click for Quote
Log in
to unlock special pricing