- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV20D460K-J
World Products
EV20D460K-J
Var MOV 460VAC/615VDC 12000A 825V Radial Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV20D460K-J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
250 -
Varistor Voltage:825 V
-
Clamping Voltage:1240 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:7.2 x 26 x 23 mm
-
Maximum AC Voltage Rating:460 V
-
Maximum DC Voltage Rating:615 V
-
Maximum Surge Current:12000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %