- Home ›
- All Products›
- Circuit Protection ›
- Electrical Distribution & Protection ›
- Varistors ›
- EV20D275K
World Products
EV20D275K
Var MOV 275VAC/350VDC 10000A 473V Radial Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Var MOV 275VAC/350VDC 10000A 473V Radial Bulk
Search Keywords: EV20D275K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:World Products
-
Part No:EV20D275K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Varistor Voltage:473 V
-
Clamping Voltage:710 V
-
Clamping Current:100 A
-
Mounting:Through Hole
-
Dimension:5.6 x 26 x 23 mm
-
Maximum AC Voltage Rating:275 V
-
Maximum DC Voltage Rating:350 V
-
Maximum Surge Current:10000 A
-
Lead Style:Radial
-
Lead Pitch:7.5 mm
-
Tolerance Voltage:10 %
Product Guides
+
Frequently Asked Questions
Is EV20D275K RoHS compliant?
Yes, EV20D275K is RoHS compliant.
What is the lead time for EV20D275K?
The standard lead time for EV20D275K is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
19 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
40
$0.748
50
$0.645
100
$0.502
200
$0.477
500
$0.370
1,000
$0.325
2,500
$0.289
5,000 +
$0.261
Click for Quote
Log in
to unlock special pricing