- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- WR4W40E03C3003
WR4W40E03C3003
Woodhead / Molex
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.3m 22AWG M12 Circular 4 POS F
Search Keywords: WR4W40E03C3003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:WR4W40E03C3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Minimum Order Quantity:
3
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
3
$28.54
7
$27.97
13
$27.42
25 +
$26.87
Click for Quote
Log in
to unlock special pricing