- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- W04007E03M050
W04007E03M050
Woodhead / Molex
Cable Assembly UL 2464/1729 5m 22AWG Circular 4 POS M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 2464/1729 5m 22AWG Circular 4 POS M
Search Keywords: W04007E03M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:W04007E03M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
8 Weeks
can ship
6/24/26