- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- W04007A09M020
W04007A09M020
Woodhead / Molex
Cable Assembly UL 20327 2m 22AWG M12 Circular 4 POS M Ultra-LockA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 20327 2m 22AWG M12 Circular 4 POS M Ultra-LockA®
Search Keywords: W04007A09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:W04007A09M020
-
Alias/AKA:1200790187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/6/26