- Home ›
- All Products›
- W04001A09M020
W04001A09M020
Woodhead / Molex
Cable Assembly UL 20327 2m 22AWG M12 Circular 4 POS F Ultra-LockA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 20327 2m 22AWG M12 Circular 4 POS F Ultra-LockA®
Search Keywords: W04001A09M020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:W04001A09M020
-
Alias/AKA:1200790232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/6/26