- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- SY16-3
Woodhead / Molex
SY16-3
Heavy Duty Stranded Cable - Type SOOW-SOW - 16 AWG - 3 Conductors - 76.20m Length - Yellow.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heavy Duty Stranded Cable - Type SOOW-SOW - 16 AWG - 3 Conductors - 76.20m Length - Yellow.
Search Keywords: SY163
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | SY16-3 |
| Alias/AKA: | 1301280139 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is SY16-3 RoHS compliant?
Yes, SY16-3 is RoHS compliant.
What is the lead time for SY16-3?
The standard lead time for SY16-3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18 Feet
7 Weeks
can ship
1/6/27