- Home ›
- All Products›
- SR905
SR905
Woodhead / Molex
SLIP RING 200A 5C 600V SC 1.5IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SLIP RING 200A 5C 600V SC 1.5IN
Search Keywords: SR905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR905
-
Alias/AKA:1300920194
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26