- Home ›
- All Products›
- SR302
Woodhead / Molex
SR302
Motor Drives 35A 2C 600V SC 1.5IN
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Motor Drives 35A 2C 600V SC 1.5IN
Search Keywords: SR302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR302
-
Alias/AKA:1300920147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SR302 RoHS compliant?
Yes, SR302 is RoHS compliant.
What is the lead time for SR302?
The standard lead time for SR302 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26