- Home ›
- All Products›
- SR212
SR212
Woodhead / Molex
Aero-Motive Slip Ring Component Kit 30A 12 AWG 12 Conductors Bore Size 22.23mm Diameter
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aero-Motive Slip Ring Component Kit 30A 12 AWG 12 Conductors Bore Size 22.23mm Diameter
Search Keywords: SR212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR212
-
Alias/AKA:1300920104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8503009520
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/23/26