- Home ›
- All Products›
- SR206
SR206
Woodhead / Molex
30A 6C 600V SC 7/8IN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
30A 6C 600V SC 7/8IN
Search Keywords: SR206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:SR206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$717.62
3
$679.48
5 +
$669.29
Click for Quote
Log in
to unlock special pricing