- Home ›
- All Products›
- S18209TC4B1
S18209TC4B1
Woodhead / Molex
DIN 18MM 2P+GND PG9 C4 24V GRN LED
Accessories Notify Me
RoHS Compliant
Description
+
DIN 18MM 2P+GND PG9 C4 24V GRN LED
Search Keywords: S18209TC4B1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:S18209TC4B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
30
9 Weeks
can ship
7/3/26