- Home ›
- All Products›
- LTK-1180-103
LTK-1180-103
Woodhead / Molex
Proximity Sensors M18 Hsg Diff PNP 2m 4W PVC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensors M18 Hsg Diff PNP 2m 4W PVC
Search Keywords: LTK1180103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:LTK-1180-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
8 Weeks
can ship
6/25/26