- Home ›
- All Products›
- LTK-1180-101
LTK-1180-101
Woodhead / Molex
Proximity Sensors M18 Hsg Diff NPN 2m 4W PVC Cbl
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensors M18 Hsg Diff NPN 2m 4W PVC Cbl
Search Keywords: LTK1180101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:LTK-1180-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
7/20/26