- Home ›
- All Products›
- LLR-C23PA-NMS-400
LLR-C23PA-NMS-400
Woodhead / Molex
Proximity Sensors C23 Hsg TB 0.2m 3W PVC Cbl 3-P
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensors C23 Hsg TB 0.2m 3W PVC Cbl 3-P
Search Keywords: LLRC23PANMS400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:LLR-C23PA-NMS-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
15
8 Weeks
can ship
7/20/26