- Home ›
- All Products›
- LLK-1180-000
LLK-1180-000
Woodhead / Molex
Proximity Sensors M18 Hsg TB 2m 3W PVC Cbl 50mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensors M18 Hsg TB 2m 3W PVC Cbl 50mm
Search Keywords: LLK1180000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:LLK-1180-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
6/29/26