- Home ›
- All Products›
- LHR-C23PA-PMK-101
LHR-C23PA-PMK-101
Woodhead / Molex
Proximity Sensors C23 Hsg 10-300mm OD NPN 2m 4W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensors C23 Hsg 10-300mm OD NPN 2m 4W
Search Keywords: LHRC23PAPMK101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:LHR-C23PA-PMK-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks
can ship
6/29/26