- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- G85000E12M006
G85000E12M006
Woodhead / Molex
DIN 9.4mm - Black - PVC - 0.6m - No CKT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN 9.4mm - Black - PVC - 0.6m - No CKT
Search Keywords: G85000E12M006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:G85000E12M006
-
Alias/AKA:1210350160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$14.41
40
$14.11
80 +
$13.84
Click for Quote
Log in
to unlock special pricing