- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ENSP1F5M006
ENSP1F5M006
Woodhead / Molex
Cable Assembly Ethernet 1m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-RCP RJ-Lnxx® Poly Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Ethernet 1m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-RCP RJ-Lnxx® Poly Bag
Search Keywords: ENSP1F5M006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:ENSP1F5M006
-
Alias/AKA:1300550004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:1 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
6/10/26