- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ENS2135M020
Woodhead / Molex
ENS2135M020
Ethernet Cordset - 8 Position RJ-45 to 8 Position RJ-45 - Male to Male - Straight - 2m Length.
Accessories Notify Me
RoHS Compliant
Description
+
Ethernet Cordset - 8 Position RJ-45 to 8 Position RJ-45 - Male to Male - Straight - 2m Length.
Search Keywords: ENS2135M020
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | ENS2135M020 |
| Alias/AKA: | 1300500372 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is ENS2135M020 RoHS compliant?
Yes, ENS2135M020 is RoHS compliant.
What is the lead time for ENS2135M020?
The standard lead time for ENS2135M020 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
1/12/27