- Home ›
- All Products›
- E452N3N10K12C4L
E452N3N10K12C4L
Woodhead / Molex
DIN (A)18MM PVC 10M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN (A)18MM PVC 10M
Search Keywords: E452N3N10K12C4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:E452N3N10K12C4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
3
8 Weeks
can ship
6/29/26