- Home ›
- All Products›
- E452B3A5001PS0H
E452B3A5001PS0H
Woodhead / Molex
Cables CAB452N PUR UL5mt 18AWG 24V YELLOW
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cables CAB452N PUR UL5mt 18AWG 24V YELLOW
Search Keywords: E452B3A5001PS0H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:E452B3A5001PS0H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
8 Weeks
can ship
6/26/26