- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- E16A06004M050
E16A06004M050
Woodhead / Molex
Micro-Change 4 Pole to RJ-45 Cordset - Straight - 5m.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro-Change 4 Pole to RJ-45 Cordset - Straight - 5m.
Search Keywords: E16A06004M050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:E16A06004M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
Minimum Order Quantity:
3
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$77.17
3
$75.62
6
$74.11
12 +
$72.62
Click for Quote
Log in
to unlock special pricing