- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- E11A06004M080
Woodhead / Molex
E11A06004M080
Micro Change - 4 Poles - Male to Male - 24AWG - TPE Jacket - D CODED - 8m Length
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Micro Change - 4 Poles - Male to Male - 24AWG - TPE Jacket - D CODED - 8m Length
Search Keywords: E11A06004M080
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | E11A06004M080 |
| Alias/AKA: | 1300480102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is E11A06004M080 RoHS compliant?
Yes, E11A06004M080 is RoHS compliant.
What is the lead time for E11A06004M080?
The standard lead time for E11A06004M080 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$114.50
4
$113.36
7
$105.93
12 +
$92.51
Click for Quote
Log in
to unlock special pricing