- Home ›
- All Products›
- DW-AD-703-M30
DW-AD-703-M30
Woodhead / Molex
Proximity Sensors M30 SS 20mm OD PNP2m 3W Cbl
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensors M30 SS 20mm OD PNP2m 3W Cbl
Search Keywords: DWAD703M30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DW-AD-703-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/20/26