- Home ›
- All Products›
- DW-AD-623-04
DW-AD-623-04
Woodhead / Molex
Proximity Sensors 4mm Hsg 1.5mm OD PNP NO 2m 3W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensors 4mm Hsg 1.5mm OD PNP NO 2m 3W
Search Keywords: DWAD62304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DW-AD-623-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/20/26