- Home ›
- All Products›
- DW-AD-603-M8
DW-AD-603-M8
Woodhead / Molex
Proximity Sensors M8 Hsg 1.5mm OD PNP NO 2m 3W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Proximity Sensors M8 Hsg 1.5mm OD PNP NO 2m 3W
Search Keywords: DWAD603M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DW-AD-603-M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
8
$32.16
15
$31.52
30 +
$30.89
Click for Quote
Log in
to unlock special pricing