- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly AC Power ›
- DW4F20
Woodhead / Molex
DW4F20
Woodhead Heavy Duty - Molded - Multi Pin Connector - 30A - 8/4 SOOW Cable - 1.83m Length
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Woodhead Heavy Duty - Molded - Multi Pin Connector - 30A - 8/4 SOOW Cable - 1.83m Length
Search Keywords: DW4F20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DW4F20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is DW4F20 RoHS compliant?
Yes, DW4F20 is RoHS compliant.
What is the lead time for DW4F20?
The standard lead time for DW4F20 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
12/23/26