- Home ›
- All Products›
- DND22A-M200
DND22A-M200
Woodhead / Molex
Cable Assembly Circular STP 15m 18AWG M12 Circular to M12 Circular M-F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular STP 15m 18AWG M12 Circular to M12 Circular M-F
Search Keywords: DND22AM200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DND22A-M200
-
Alias/AKA:1300280050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
9 Weeks
can ship
7/23/26