- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- DN09A-M010
DN09A-M010
Woodhead / Molex
Cable Assembly Trunk 1m 15AWG/18AWG Circular 5 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Trunk 1m 15AWG/18AWG Circular 5 POS M Mini-Change®
Search Keywords: DN09AM010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:DN09A-M010
-
Alias/AKA:1300240059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4
$53.92
8
$51.23
16 +
$48.67
Click for Quote
Log in
to unlock special pricing