- Home ›
- All Products›
- CS6377
Woodhead / Molex
CS6377
INLET 50A 2P3W 125V CALIFORNIASTYLE
Accessories Notify Me
RoHS Compliant
Description
+
INLET 50A 2P3W 125V CALIFORNIASTYLE
Search Keywords: CS6377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:CS6377
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is CS6377 RoHS compliant?
Yes, CS6377 is RoHS compliant.
What is the lead time for CS6377?
The standard lead time for CS6377 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$134.02
5
$119.06
10
$113.96
15
$104.90
25
$103.33
50 +
$101.78
Click for Quote
Log in
to unlock special pricing